
ZC4PD-02263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-02263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-02263-S+ |
Description | 4 WAYS DC PASS PS, 2000-26500MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Min) 18dB, 5° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 2.2dB | |
Frequency | 2 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 18dB, 5° Imbalance (Max), 1.6 VSWR (Max) | |
Size / Dimension | 3.120" L x 2.030" W x 0.530" H (79.25mm x 51.56mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,203.77000 | $2,203.77 |
| Unit Price without GST: | $2,203.77000 |
|---|---|
| Unit Price with GST: | $2,424.14700 |

