
ZC4PD-01263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-01263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-01263-S+ |
Description | PWR SPLTR, 1000 - 26500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 26.5 GHz Isolation (Min) 33dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.6dB | |
Frequency | 1 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 33dB | |
Size / Dimension | 4.252" L x 2.031" W x 0.530" H (108.00mm x 51.60mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,355.92000 | $3,355.92 |
| Unit Price without GST: | $3,355.92000 |
|---|---|
| Unit Price with GST: | $3,691.51200 |

