
ZC3PD-E18673+ | |
|---|---|
DigiKey Part Number | 3157-ZC3PD-E18673+-ND |
Manufacturer | |
Manufacturer Product Number | ZC3PD-E18673+ |
Description | 3 WAYS STRIPLINE DC PWR SPLTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB, 1.9 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 18 GHz ~ 67 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 1.9 VSWR (Max) |
Packaging Tray | Size / Dimension 1.700" L x 1.500" W x 0.530" H (43.18mm x 38.10mm x 13.46mm) |
Part Status Active | Package / Case Module |
Insertion Loss 2.3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,548.42000 | $6,548.42 |
| Unit Price without GST: | $6,548.42000 |
|---|---|
| Unit Price with GST: | $7,203.26200 |

