
ZC3PD-18263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC3PD-18263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC3PD-18263-S+ |
Description | PWR SPLTR, 18000-26500 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 26.5 GHz Isolation (Min) 35dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 18 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 35dB | |
Size / Dimension | 1.700" L x 1.500" W x 0.530" H (43.18mm x 38.10mm x 13.46mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,538.30900 | $15,383.09 |
| Unit Price without GST: | $1,538.30900 |
|---|---|
| Unit Price with GST: | $1,692.13990 |

