
ZC2PD-V2654+ | |
|---|---|
DigiKey Part Number | 3157-ZC2PD-V2654+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-V2654+ |
Description | 2 WAYS DC PPS, 26000 - 50000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 26 GHz ~ 50 GHz Isolation (Min) 16dB, 5° Imbalance (Max), 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 26 GHz ~ 50 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 5° Imbalance (Max), 1.8 VSWR (Max) |
Packaging Bag | Size / Dimension 1.060" L x 0.850" W x 0.500" H (26.92mm x 21.59mm x 12.70mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3,127.43100 | $31,274.31 |
| Unit Price without GST: | $3,127.43100 |
|---|---|
| Unit Price with GST: | $3,440.17410 |

