
ZC2PD-K0144+ | |
|---|---|
DigiKey Part Number | 3157-ZC2PD-K0144+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-K0144+ |
Description | 2 WAY DC PASS PWR SPLTR 1-40GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 40 GHz Isolation (Min) 17dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 40 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 5° Imbalance (Max), 1.5 VSWR (Max) |
Packaging Bulk | Size / Dimension 3.750" L x 1.020" W x 0.530" H (95.25mm x 25.91mm x 13.46mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,681.15000 | $3,681.15 |
| Unit Price without GST: | $3,681.15000 |
|---|---|
| Unit Price with GST: | $4,049.26500 |

