
ZBSF-95-N+ | |
|---|---|
DigiKey Part Number | 3157-ZBSF-95-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSF-95-N+ |
Description | CONNECTORIZED BSF, 88-105 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96.5MHz Center Frequency Band Stop RF Filter (Radio Frequency) 17MHz Bandwidth 1dB N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 96.5MHz Center | |
Bandwidth | 17MHz | |
Filter Type | Band Stop | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height (Max) | 1.315" (33.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.51000 | $227.51 |
| 10 | $204.75400 | $2,047.54 |
| 25 | $202.50120 | $5,062.53 |
| 50 | $200.49120 | $10,024.56 |
| Unit Price without GST: | $227.51000 |
|---|---|
| Unit Price with GST: | $250.26100 |

