
ZB4PD1-2000-N+ | |
|---|---|
DigiKey Part Number | 3157-ZB4PD1-2000-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZB4PD1-2000-N+ |
Description | PWR DIV / N ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2 GHz Isolation (Min) 18dB, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 800 MHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 5° Imbalance (Max) |
Packaging Bulk | Size / Dimension 3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.79000 | $233.79 |
| 10 | $209.15900 | $2,091.59 |
| 25 | $206.71200 | $5,167.80 |
| 50 | $204.24800 | $10,212.40 |
| Unit Price without GST: | $233.79000 |
|---|---|
| Unit Price with GST: | $257.16900 |

