
ZB2PD-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB2PD-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB2PD-63-S+ |
Description | PWR SPLTR, 600-6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 2 GHz Isolation (Min) 17dB, 9° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 700 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 17dB, 9° Imbalance (Max) | |
Size / Dimension | 5.260" L x 1.990" W x 0.980" H (133.60mm x 50.55mm x 24.89mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.70000 | $298.70 |
| 10 | $287.20600 | $2,872.06 |
| 25 | $281.22640 | $7,030.66 |
| Unit Price without GST: | $298.70000 |
|---|---|
| Unit Price with GST: | $328.57000 |


