
ZAPDQ-4-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPDQ-4-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPDQ-4-S+ |
Description | CONNECTOR 90 HYBRID |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4.2 GHz Isolation (Min) 16dB, 8° Imbalance (Max), 1.35 VSWR (Typ) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 2 GHz ~ 4.2 GHz | |
Specifications | Isolation (Min) 16dB, 8° Imbalance (Max), 1.35 VSWR (Typ) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.95000 | $212.95 |
| 10 | $210.60700 | $2,106.07 |
| 25 | $208.21400 | $5,205.35 |
| 50 | $206.22440 | $10,311.22 |
| Unit Price without GST: | $212.95000 |
|---|---|
| Unit Price with GST: | $234.24500 |

