
ZAPD-2DC+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2DC+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2DC+ |
Description | 2 WAYS DC PASS PS, 950-2150 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.15 VSWR (Typ) Module |
Datasheet | Datasheet |
Category | Frequency 950 MHz ~ 2.15 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 5° Imbalance (Max), 1.15 VSWR (Typ) |
Packaging Tray | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.53000 | $184.53 |
| 10 | $159.90400 | $1,599.04 |
| 25 | $157.45880 | $3,936.47 |
| 50 | $154.99460 | $7,749.73 |
| Unit Price without GST: | $184.53000 |
|---|---|
| Unit Price with GST: | $202.98300 |

