
ZABT-250W-63+ | |
|---|---|
DigiKey Part Number | 3157-ZABT-250W-63+-ND |
Manufacturer | |
Manufacturer Product Number | ZABT-250W-63+ |
Description | BIAS TEE / NM-NF / SMA ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 420MHz ~ 6GHz 250W |
Datasheet | Datasheet |
Category | Frequency 420MHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Secondary Attributes 250W |
Part Status Active | Mounting Type Chassis Mount |
Function Bias Tee | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,726.69800 | $27,266.98 |
| Unit Price without GST: | $2,726.69800 |
|---|---|
| Unit Price with GST: | $2,999.36780 |

