
ZABP-184-S+ | |
|---|---|
DigiKey Part Number | 3157-ZABP-184-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZABP-184-S+ |
Description | LUMPED LC BPF, 154.32-214.32 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 184MHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 184MHz Center | |
Bandwidth | 60MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.300" L x 2.250" W (58.42mm x 57.15mm) | |
Height (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.76000 | $204.76 |
| 10 | $181.99000 | $1,819.90 |
| 25 | $180.88760 | $4,522.19 |
| 50 | $179.73600 | $8,986.80 |
| Unit Price without GST: | $204.76000 |
|---|---|
| Unit Price with GST: | $225.23600 |

