
Z7550-BMBF+ | |
|---|---|
DigiKey Part Number | 3157-Z7550-BMBF+-ND |
Manufacturer | |
Manufacturer Product Number | Z7550-BMBF+ |
Description | C&W XFMR, DC - 2300 MHZ, 50/75 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC CATV 0Hz ~ 3GHz 50 ~ 75 Ohm |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Mini-Circuits | Secondary Attributes 50 ~ 75 Ohm |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Frequency 0Hz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.21000 | $167.21 |
| 10 | $164.83200 | $1,648.32 |
| 25 | $163.62640 | $4,090.66 |
| 50 | $162.43840 | $8,121.92 |
| Unit Price without GST: | $167.21000 |
|---|---|
| Unit Price with GST: | $183.93100 |

