
XLF-982+ | |
|---|---|
DigiKey Part Number | 3157-XLF-982+TR-ND - Tape & Reel (TR) 3157-XLF-982+CT-ND - Cut Tape (CT) 3157-XLF-982+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-982+ |
Description | RF FILTER LOWPASS 13.1GHZ 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.1GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 13.1GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.74000 | $35.74 |
| 20 | $22.29400 | $445.88 |
| 50 | $19.61780 | $980.89 |
| 100 | $18.71400 | $1,871.40 |
| 200 | $18.70870 | $3,741.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.94946 | $7,974.73 |
| 1,000 | $15.28488 | $15,284.88 |
| Unit Price without GST: | $35.74000 |
|---|---|
| Unit Price with GST: | $39.31400 |

