
XLF-122H+ | |
|---|---|
DigiKey Part Number | 3157-XLF-122H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLF-122H+ |
Description | RF FILTER LOWPASS 1.4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Frequency 1.4GHz (Cutoff) | Height (Max) 0.039" (1.00mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.28346 | $12,141.73 |
| Unit Price without GST: | $24.28346 |
|---|---|
| Unit Price with GST: | $26.71181 |

