
WVA-50753G+ | |
|---|---|
DigiKey Part Number | 3157-WVA-50753G+-ND |
Manufacturer | |
Manufacturer Product Number | WVA-50753G+ |
Description | LNA, 50 - 75 GHZ, WR15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 50GHz ~ 75GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Mini-Circuits | RF Type 5G, SATCOM |
Packaging Tray | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 460mA |
Frequency 50GHz ~ 75GHz | Test Frequency 50GHz ~ 75GHz |
P1dB 19dBm | Mounting Type Chassis Mount |
Gain 44dB | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $10,738.75500 | $21,477.51 |
| Unit Price without GST: | $10,738.75500 |
|---|---|
| Unit Price with GST: | $11,812.63050 |

