New Product
Cable Assembly Coaxial 1.0mm to 1.0mm 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBL-0.5FT-W1M+

DigiKey Part Number
3157-WBL-0.5FT-W1M+-ND
Manufacturer
Manufacturer Product Number
WBL-0.5FT-W1M+
Description
ARMORED FLEX CABLE, DC-110 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.0mm Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
1.0mm to 1.0mm
Frequency - Max
110 GHz
1st Connector
1.0mm Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-45°C ~ 80°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
5$2,180.51200$10,902.56
Unit Price without GST:$2,180.51200
Unit Price with GST:$2,398.56320