
VXLF-192+ | |
|---|---|
DigiKey Part Number | 3157-VXLF-192+-ND |
Manufacturer | |
Manufacturer Product Number | VXLF-192+ |
Description | RF FILTER LOWPASS INLINE 1900MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.2dB |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Package / Case Inline, SMA Connection, F and M |
Part Status Active | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.94000 | $90.94 |
| 10 | $81.82100 | $818.21 |
| 25 | $80.11600 | $2,002.90 |
| Unit Price without GST: | $90.94000 |
|---|---|
| Unit Price with GST: | $100.03400 |

