
VNA-28B+ | |
|---|---|
DigiKey Part Number | 3157-VNA-28B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNA-28B+ |
Description | LN, PHEMT AMP, 500 MHZ-25 00 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 500MHz ~ 2.5GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Category | RF Type Cellular, PCN |
Manufacturer Mini-Circuits | Voltage - Supply 2.8V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 34mA |
Part Status Active | Test Frequency 500MHz |
Frequency 500MHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 13.3dBm | Package / Case 8-TDFN Exposed Pad |
Gain 24dB | Supplier Device Package 8-DFN (4.9x6) |
Noise Figure 3.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.96456 | $5,482.28 |
| Unit Price without GST: | $10.96456 |
|---|---|
| Unit Price with GST: | $12.06102 |

