
VLFX-80+ | |
|---|---|
DigiKey Part Number | 3157-VLFX-80+-ND |
Manufacturer | |
Manufacturer Product Number | VLFX-80+ |
Description | LTCC LPF, DC - 80 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 145MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 80MHz Bandwidth 1.6dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 80MHz |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Insertion Loss 1.6dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 145MHz (Cutoff) | Size / Dimension 0.410" Dia x 2.670" L (10.41mm x 67.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.48000 | $95.48 |
| 25 | $93.49320 | $2,337.33 |
| Unit Price without GST: | $95.48000 |
|---|---|
| Unit Price with GST: | $105.02800 |

