
SYBD-10-63HP+ | |
|---|---|
DigiKey Part Number | 3157-SYBD-10-63HP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBD-10-63HP+ |
Description | BI-DIR CPLR, 2700-6000 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.7GHz ~ 6GHz 12.5 ± 0.8dB 25W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.7GHz ~ 6GHz | |
Coupling Factor | 12.5 ± 0.8dB | |
Applications | General Purpose | |
Insertion Loss | 0.75dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $57.61320 | $2,880.66 |
| 100 | $55.21390 | $5,521.39 |
| Unit Price without GST: | $57.61320 |
|---|---|
| Unit Price with GST: | $63.37452 |

