
VLFG-2750+ | |
|---|---|
DigiKey Part Number | 3157-VLFG-2750+-ND |
Manufacturer | |
Manufacturer Product Number | VLFG-2750+ |
Description | RF FILTER LOWPASS 3.15GHZ INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.15GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 3.15GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.52000 | $64.52 |
| 10 | $57.61300 | $576.13 |
| 100 | $56.41380 | $5,641.38 |
| Unit Price without GST: | $64.52000 |
|---|---|
| Unit Price with GST: | $70.97200 |

