
VLFG-1525+ | |
|---|---|
DigiKey Part Number | 3157-VLFG-1525+-ND |
Manufacturer | |
Manufacturer Product Number | VLFG-1525+ |
Description | RF FILTER LOWPASS 1.76GHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.76GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.8dB |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Package / Case Inline, SMA Connection, F and M |
Part Status Active | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
Frequency 1.76GHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.61000 | $63.61 |
| 10 | $56.80100 | $568.01 |
| 100 | $55.61920 | $5,561.92 |
| Unit Price without GST: | $63.61000 |
|---|---|
| Unit Price with GST: | $69.97100 |

