
ZFSC-2-2500-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-2500-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-2500-S+ |
Description | PWR SPLTR CMBD / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 2.5 GHz Isolation (Min) 14dB, 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 10 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 14dB, 8° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.66000 | $209.66 |
| 10 | $182.18000 | $1,821.80 |
| 25 | $179.68000 | $4,492.00 |
| Unit Price without GST: | $209.66000 |
|---|---|
| Unit Price with GST: | $230.62600 |








