
VLF-1450+ | |
|---|---|
DigiKey Part Number | 3157-VLF-1450+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-1450+ |
Description | RF FILTER LOW PASS 1.825GHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.825GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 10.28dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 10.28dB |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case SMA In line Module |
Part Status Active | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
Frequency 1.825GHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.07000 | $59.07 |
| 10 | $51.94400 | $519.44 |
| 100 | $49.60330 | $4,960.33 |
| 250 | $48.90344 | $12,225.86 |
| Unit Price without GST: | $59.07000 |
|---|---|
| Unit Price with GST: | $64.97700 |

