
VHFG-1230+ | |
|---|---|
DigiKey Part Number | 3157-VHFG-1230+-ND |
Manufacturer | |
Manufacturer Product Number | VHFG-1230+ |
Description | HIGH PASS FLTR / SMA ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 6.6GHz Bandwidth 2.1dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 6.6GHz |
Manufacturer Mini-Circuits | Filter Type High Pass |
Series | Insertion Loss 2.1dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 4.7GHz Center | Size / Dimension 0.410" Dia (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.99000 | $73.99 |
| Unit Price without GST: | $73.99000 |
|---|---|
| Unit Price with GST: | $81.38900 |

