
VHF-3500+ | |
|---|---|
DigiKey Part Number | 3157-VHF-3500+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-3500+ |
Description | RF FILTER HIGH PASS 3.5GHZ SMA |
Customer Reference | |
Detailed Description | 3.5GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 5.6GHz Bandwidth 2dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 5.6GHz |
Manufacturer Mini-Circuits | Filter Type High Pass |
Series | Insertion Loss 2dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In line Module |
Frequency 3.5GHz (Cutoff) | Size / Dimension 0.410" Dia x 0.410" L (10.41mm x 10.41mm) |

