1.81GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.85GHz Bandwidth 2.86dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF-1810+

DigiKey Part Number
3157-VHF-1810+-ND
Manufacturer
Manufacturer Product Number
VHF-1810+
Description
RF FILTER HIGH PASS 1.81GHZ SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.81GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.85GHz Bandwidth 2.86dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
2.85GHz
Manufacturer
Mini-Circuits
Filter Type
High Pass
Series
Insertion Loss
2.86dB
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
1.81GHz (Cutoff)
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$56.80000$56.80
10$49.95200$499.52
25$48.90360$1,222.59
Manufacturers Standard Package
Unit Price without GST:$56.80000
Unit Price with GST:$62.48000