
VEQY-2-63+ | |
|---|---|
DigiKey Part Number | 3157-VEQY-2-63+-ND |
Manufacturer | |
Manufacturer Product Number | VEQY-2-63+ |
Description | 2.3 DB FIXED SLOPE EQUALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Radar 0Hz ~ 6GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Gain Equalizer | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.46000 | $136.46 |
| 10 | $113.70800 | $1,137.08 |
| 25 | $111.34800 | $2,783.70 |
| Unit Price without GST: | $136.46000 |
|---|---|
| Unit Price with GST: | $150.10600 |

