
USB-1SP8T-34 | |
|---|---|
DigiKey Part Number | 3157-USB-1SP8T-34-ND |
Manufacturer | |
Manufacturer Product Number | USB-1SP8T-34 |
Description | SS SWITCH, 100 MHZ - 30 GHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP8T 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 7.3dB |
Manufacturer Mini-Circuits | Test Frequency 30GHz |
Packaging Box | P1dB 27dBm |
Part Status Active | IIP3 50dBm |
RF Type Radar | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 4.75V ~ 5.25V |
Circuit SP8T | Operating Temperature 0°C ~ 50°C |
Frequency Range 100MHz ~ 30GHz | Mounting Type Chassis Mount |
Isolation 65dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,836.86000 | $10,836.86 |
| Unit Price without GST: | $10,836.86000 |
|---|---|
| Unit Price with GST: | $11,920.54600 |

