
USB-1SP2T-A44 | |
|---|---|
DigiKey Part Number | 3157-USB-1SP2T-A44-ND |
Manufacturer | |
Manufacturer Product Number | USB-1SP2T-A44 |
Description | SS SWITCH, 100 MHZ - 43.5 GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP2T 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 4dB |
Manufacturer Mini-Circuits | Test Frequency 43.5GHz |
Packaging Box | P1dB 27dBm |
Part Status Active | IIP3 50dBm |
RF Type Radar | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 4.75V ~ 5.25V |
Circuit SP2T | Operating Temperature -10°C ~ 60°C |
Frequency Range 100MHz ~ 43.5GHz | Mounting Type Chassis Mount |
Isolation 46dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,492.62000 | $7,492.62 |
| Unit Price without GST: | $7,492.62000 |
|---|---|
| Unit Price with GST: | $8,241.88200 |

