RF Attenuators 12dB 0 Hz ~ 6 GHz 50 Ohms 1.1W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNAT-12A+

DigiKey Part Number
3157-UNAT-12A+-ND
Manufacturer
Manufacturer Product Number
UNAT-12A+
Description
12 DB FIXED ATT, DC - 6000 MH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Attenuators 12dB 0 Hz ~ 6 GHz 50 Ohms 1.1W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1.1W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
N-Type In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$47.28000$47.28
10$42.35200$423.52
50$40.88440$2,044.22
100$39.87620$3,987.62
Manufacturers Standard Package
Unit Price without GST:$47.28000
Unit Price with GST:$52.00800