
TX4-62HP+ | |
|---|---|
DigiKey Part Number | 3157-TX4-62HP+TR-ND - Tape & Reel (TR) 3157-TX4-62HP+CT-ND - Cut Tape (CT) 3157-TX4-62HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX4-62HP+ |
Description | 1:4 C&W TRANSFORMER, 20-600 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 20MHz ~ 600MHz 4:1 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20MHz ~ 600MHz | |
Impedance - Unbalanced/Balanced | 4:1 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.74000 | $31.74 |
| 10 | $20.37200 | $203.72 |
| 50 | $19.23660 | $961.83 |
| 100 | $18.17790 | $1,817.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.49776 | $7,748.88 |
| Unit Price without GST: | $31.74000 |
|---|---|
| Unit Price with GST: | $34.91400 |

