
TVA-11-422A+ | |
|---|---|
DigiKey Part Number | 3157-TVA-11-422A+-ND |
Manufacturer | |
Manufacturer Product Number | TVA-11-422A+ |
Description | IC RF AMP CELLULAR |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 4.2GHz Module |
Category | Noise Figure 10.5dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Bulk | Voltage - Supply 85V ~ 265V |
Part Status Obsolete | Test Frequency 10MHz ~ 4.2GHz |
Frequency 10MHz ~ 4.2GHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module |
Gain 39dB | Supplier Device Package Module |

