
TUF-1SM+ | |
|---|---|
DigiKey Part Number | 3157-TUF-1SM+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUF-1SM+ |
Description | SMT DBM, RF/LO FREQ 2 - 600 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF 2MHz ~ 600MHz |
Datasheet | Datasheet |
Category | Frequency 2MHz ~ 600MHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, Gull Wing |
RF Type UHF, VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.24780 | $3,024.78 |
| Unit Price without GST: | $30.24780 |
|---|---|
| Unit Price with GST: | $33.27258 |

