
TTRM-50+ | |
|---|---|
DigiKey Part Number | 3157-TTRM-50+-ND |
Manufacturer | |
Manufacturer Product Number | TTRM-50+ |
Description | TERM / TNC / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Manufacturer Mini-Circuits | Impedance 50 Ohms |
Packaging Box | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Tri-Metal |
Connector Style TNC | Body Material Brass |
Connector Type Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.07000 | $66.07 |
| 10 | $35.52100 | $355.21 |
| 25 | $33.45200 | $836.30 |
| Unit Price without GST: | $66.07000 |
|---|---|
| Unit Price with GST: | $72.67700 |

