
TSS-66921LN+ | |
|---|---|
DigiKey Part Number | 3157-TSS-66921LN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS-66921LN+ |
Description | SMT MMIC, LOW NOISE, PHEMT, AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, ISM, Radar 660MHz ~ 920MHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Category | RF Type 5G, ISM, Radar |
Manufacturer Mini-Circuits | Voltage - Supply 3V ~ 3.5V |
Packaging Tape & Reel (TR) | Current - Supply 58.4mA |
Part Status Active | Test Frequency 780MHz |
Frequency 660MHz ~ 920MHz | Mounting Type Surface Mount |
P1dB 16.3dBm | Package / Case 12-VQFN Exposed Pad |
Gain 34.6dB | Supplier Device Package 12-MCLP (3x3) |
Noise Figure 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.74914 | $3,374.57 |
| Unit Price without GST: | $6.74914 |
|---|---|
| Unit Price with GST: | $7.42405 |

