
TRS278-122-75+ | |
|---|---|
DigiKey Part Number | 3157-TRS278-122-75+TR-ND - Tape & Reel (TR) 3157-TRS278-122-75+CT-ND - Cut Tape (CT) 3157-TRS278-122-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS278-122-75+ |
Description | CORE & WIRE XFMRR, 40 - 1250 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 40MHz ~ 1.25GHz 75 / 75Ohm 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 40MHz ~ 1.25GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 7° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 30dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.52000 | $18.52 |
| 20 | $6.09750 | $121.95 |
| 50 | $5.90560 | $295.28 |
| 100 | $5.79200 | $579.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.94461 | $4,944.61 |
| 2,000 | $4.85723 | $9,714.46 |
| 3,000 | $4.75240 | $14,257.20 |
| Unit Price without GST: | $18.52000 |
|---|---|
| Unit Price with GST: | $20.37200 |

