RF Directional Coupler General Purpose 1MHz ~ 400MHz 10 ± 0.5dB 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-10-1+

DigiKey Part Number
3157-TDC-10-1+-ND
Manufacturer
Manufacturer Product Number
TDC-10-1+
Description
10 DB DIR COUP, 1 - 400 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1MHz ~ 400MHz 10 ± 0.5dB 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1MHz ~ 400MHz
Manufacturer
Mini-Circuits
Coupling Factor
10 ± 0.5dB
Packaging
Tube
Applications
General Purpose
Part Status
Active
Package / Case
4-SIP Module
Coupler Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
10$56.80100$568.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$56.80100
Unit Price with GST:$62.48110