RF Balun 3MHz ~ 800MHz 1:4 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM4-1WX+

DigiKey Part Number
3157-TCM4-1WX+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM4-1WX+
Description
BALUN 3MHZ ~ 800MHZ 1:4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 800MHz 1:4 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:4
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
9.01dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
3MHz ~ 800MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.33193$4,663.86
Manufacturers Standard Package
Unit Price without GST:$2.33193
Unit Price with GST:$2.56512