
TCD-9-1W-75+ | |
|---|---|
DigiKey Part Number | 3157-TCD-9-1W-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-9-1W-75+ |
Description | RF DIR COUPLER 5MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 5MHz ~ 2GHz 8.9 ± 0.5dB 500mW 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Coupling Factor 8.9 ± 0.5dB |
Manufacturer Mini-Circuits | Applications CATV, Cellular |
Packaging Tape & Reel (TR) | Power - Max 500mW |
Part Status Active | Return Loss 25.24dB |
Coupler Type Standard | Package / Case 6-SMD, Flat Leads |
Frequency 5MHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.93734 | $5,874.68 |
| Unit Price without GST: | $2.93734 |
|---|---|
| Unit Price with GST: | $3.23107 |

