RF IC Bias Tee General Purpose 20MHz ~ 2.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCBT-2R5GL+

DigiKey Part Number
3157-TCBT-2R5GL+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCBT-2R5GL+
Description
BIAS TEE SMT, 20 - 2500 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 20MHz ~ 2.5GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
20MHz ~ 2.5GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Function
Bias Tee
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.31431$20,628.62
Manufacturers Standard Package
Unit Price without GST:$10.31431
Unit Price with GST:$11.34574