RF Balun 10MHz ~ 1.9GHz 1:4 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4-19X+

DigiKey Part Number
3157-TC4-19X+TR-ND - Tape & Reel (TR)
3157-TC4-19X+CT-ND - Cut Tape (CT)
3157-TC4-19X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4-19X+
Description
BALUN 10MHZ ~ 1.9GHZ 1:4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 1.9GHz 1:4 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
7.01dB
Part Status
Active
Package / Case
5-SMD Module
Frequency Range
10MHz ~ 1.9GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 776
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.96000$24.96
20$4.89200$97.84
50$3.31960$165.98
100$2.60330$260.33
200$2.58410$516.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.20147$4,402.94
6,000$2.11120$12,667.20
Manufacturers Standard Package
Unit Price without GST:$24.96000
Unit Price with GST:$27.45600