RF Balun 10MHz ~ 700MHz 1:2 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2-72T-5+

DigiKey Part Number
3157-TC2-72T-5+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC2-72T-5+
Description
BALUN 10MHZ ~ 700MHZ 1:2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 700MHz 1:2 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
10°
Manufacturer
Mini-Circuits
Insertion Loss (Max)
2.5dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
8dB
Part Status
Active
Package / Case
5-SMD Module
Frequency Range
10MHz ~ 700MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.60100$5,202.00
Manufacturers Standard Package
Unit Price without GST:$2.60100
Unit Price with GST:$2.86110