Image for ZX60-02203+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-02203+

DigiKey Part Number
3157-ZX60-02203+-ND
Manufacturer
Manufacturer Product Number
ZX60-02203+
Description
BROADBAND AMPL / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 20GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
15.2dBm
Gain
18dB
Noise Figure
6dB
RF Type
Radar
Voltage - Supply
4.9V ~ 6V
Current - Supply
154mA
Test Frequency
2GHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$658.96000$658.96
10$635.40900$6,354.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$658.96000
Unit Price with GST:$724.85600