
TAV2-14LN+ | |
|---|---|
DigiKey Part Number | 3157-TAV2-14LN+TR-ND - Tape & Reel (TR) 3157-TAV2-14LN+CT-ND - Cut Tape (CT) 3157-TAV2-14LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAV2-14LN+ |
Description | RF MOSFET E-PHEMT 4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 4 mA 50MHz ~ 10GHz 23.4dB 19.4dBm |
Datasheet | Datasheet |
EDA/CAD Models | TAV2-14LN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | E-pHEMT | |
Frequency | 50MHz ~ 10GHz | |
Gain | 23.4dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 2µA | |
Noise Figure | 2.5dB | |
Current - Test | 4 mA | |
Power - Output | 19.4dBm | |
Voltage - Rated | 5 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.31000 | $22.31 |
| 20 | $3.43800 | $68.76 |
| 100 | $3.38480 | $338.48 |
| 500 | $3.36666 | $1,683.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.87091 | $5,741.82 |
| 4,000 | $2.85319 | $11,412.76 |
| Unit Price without GST: | $22.31000 |
|---|---|
| Unit Price with GST: | $24.54100 |

