RF IC Mixer VHF 50kHz ~ 300MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAK-3H+

DigiKey Part Number
3157-TAK-3H+-ND
Manufacturer
Manufacturer Product Number
TAK-3H+
Description
DBM, RF/LO FREQ 0.05 - 300 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Mixer VHF 50kHz ~ 300MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tube
Part Status
Active
Function
Mixer
Frequency
50kHz ~ 300MHz
RF Type
VHF
Secondary Attributes
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
10$81.82100$818.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$81.82100
Unit Price with GST:$90.00310