
T5-1T-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T5-1T-KK81+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T5-1T-KK81+ |
Description | BALUN 300KHZ ~ 300MHZ 1:5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 300kHz ~ 300MHz 1:5 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Frequency Range 300kHz ~ 300MHz |
Manufacturer Mini-Circuits | Impedance - Unbalanced/Balanced 1:5 |
Series | Insertion Loss (Max) 3.0dB |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, Gull Wing |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.03180 | $1,103.18 |
| Unit Price without GST: | $11.03180 |
|---|---|
| Unit Price with GST: | $12.13498 |

