RF Balun 20kHz ~ 250MHz 1:4 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4-6T-X65+

DigiKey Part Number
3157-T4-6T-X65+-ND
Manufacturer
Manufacturer Product Number
T4-6T-X65+
Description
BALUN 20KHZ ~ 250MHZ 1:4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 20kHz ~ 250MHz 1:4 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:4
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3.0dB
Packaging
Tube
Package / Case
6-DIP (0.300", 7.62mm)
Part Status
Active
Mounting Type
Through Hole
Frequency Range
20kHz ~ 250MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
10$14.66500$146.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$14.66500
Unit Price with GST:$16.13150